1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRP6540-R82M

                      Power Inductor (SMD), 820 nH, 15 A, Shielded, 15 A, SRP6540 Series

                      BOURNS SRP6540-R82M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRP6540-R82M
                      Newark Part No.54W0096
                      Product RangeSRP6540 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1200+$0.583
                      2400+$0.556
                      4800+$0.532
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1200
                      Multiple: 1200
                      $699.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRP6540-R82M
                      Newark Part No.54W0096
                      Product RangeSRP6540 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance820nH
                      RMS Current (Irms)15A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)15A
                      Product RangeSRP6540 Series
                      Power Inductor Case7.2mm x 6.5mm x 4mm
                      DC Resistance Max0.0055ohm
                      Inductance Tolerance± 20%
                      Product Length7.2mm
                      Product Width6.5mm
                      Product Height4mm
                      SVHCNo SVHC (25-Jun-2025)

                      Technical Specifications

                      Inductance

                      820nH

                      Inductor Construction

                      Shielded

                      Product Range

                      SRP6540 Series

                      DC Resistance Max

                      0.0055ohm

                      Product Length

                      7.2mm

                      Product Height

                      4mm

                      RMS Current (Irms)

                      15A

                      Saturation Current (Isat)

                      15A

                      Power Inductor Case

                      7.2mm x 6.5mm x 4mm

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      6.5mm

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Alternatives for SRP6540-R82M

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65