Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.740 |
10+ | $32.010 |
25+ | $31.110 |
50+ | $29.390 |
100+ | $27.480 |
250+ | $24.450 |
500+ | $21.550 |
Price for:Each
Minimum: 1
Multiple: 1
$35.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKA20420
Newark Part No.01M8860
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max275Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Range-
SVHCTo Be Advised
Product Overview
The SKA20420 is a Solid-state Relay for printed circuit board mounting with DC control, zero cross switching mode. Integrated clamping voltage, high immunity. Designed for all types of load.
- -40 to 80°C Operating temperature range
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate