Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8309CVMAGDCA
Newark Part No.38T2661
Technical Datasheet
Product RangePowerQUICC Family PowerQUICC II Pro Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins489Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max233MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's56I/O's
CPU Speed233MHz
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
MPU FamilyPowerQUICC
MPU SeriesPowerQUICC II Pro
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
No. of Pins
489Pins
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
CPU Speed
233MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
MPU Series
PowerQUICC II Pro
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
MAPBGA
Supply Voltage Min
950mV
Operating Frequency Max
233MHz
No. of I/O's
56I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
MPU Family
PowerQUICC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate