1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      BCP53-10T1G

                      Bipolar (BJT) Single Transistor, PNP, 80 V, 1.5 A, 1.5 W, SOT-223, Surface Mount

                      ONSEMI BCP53-10T1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBCP53-10T1G
                      Newark Part No.26K3369
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2000+$0.152
                      4000+$0.147
                      6000+$0.143
                      10000+$0.139
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 1000
                      $304.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBCP53-10T1G
                      Newark Part No.26K3369
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage V(br)ceo80V
                      Collector Emitter Voltage Max80V
                      Continuous Collector Current1.5A
                      DC Collector Current1.5A
                      Power Dissipation1.5W
                      Power Dissipation Pd1.5W
                      DC Current Gain hFE63hFE
                      Transistor MountingSurface Mount
                      Transistor Case StyleSOT-223
                      No. of Pins3Pins
                      Transition Frequency50MHz
                      DC Current Gain hFE Min63hFE
                      Operating Temperature Max150°C
                      QualificationAEC-Q101
                      Product Range-
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The BCP53-10T1G is a 80V PNP bipolar Epitaxial Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications. The package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.

                      • Halogen-free
                      • NPN complement is BCP56

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage Max

                      80V

                      DC Collector Current

                      1.5A

                      Power Dissipation Pd

                      1.5W

                      Transistor Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      63hFE

                      Qualification

                      AEC-Q101

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (23-Jan-2024)

                      Collector Emitter Voltage V(br)ceo

                      80V

                      Continuous Collector Current

                      1.5A

                      Power Dissipation

                      1.5W

                      DC Current Gain hFE

                      63hFE

                      Transistor Case Style

                      SOT-223

                      Transition Frequency

                      50MHz

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for BCP53-10T1G

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)