1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Educational & Maker Boards
                      4. Embedded Development Kits - Other Educational & Maker Boards
                      Print Page

                      STM8L1526-EVAL

                      Evaluation Board, STM8L152C6, Audio Speaker and Microphone Connected, IrDA Transceiver

                      Date/Lot Code

                      STMICROELECTRONICS STM8L1526-EVAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM8L1526-EVAL
                      Newark Part No.76R1016
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$198.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $198.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM8L1526-EVAL
                      Newark Part No.76R1016
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits8bit
                      Silicon Family NameSTM8L1xx
                      Core ArchitectureSTM8
                      Core Sub-ArchitectureSTM8
                      Silicon Core NumberSTM8
                      Kit ContentsEval Board STM8L152C6
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The STM8L1526-EVAL evaluation board is a complete demonstration and development platform for STMicroelectronic's STM8 core-based STM8L152C6 microcontroller. The full range of hardware features on the board helps you evaluate all peripherals and develop your own applications.

                      • Three 5 V power supply options
                      • Audio speaker and microphone connected to the DAC and ADC of the STM8L152C6
                      • 1 Gbyte or more SPI interface microSD CardTM
                      • 128 Mbit SPI serial Flash
                      • I2C compatible serial interface 64 Kbit EEPROM and SMBusTemperature sensor
                      • RS-232 communication
                      • IrDA transceiver
                      • Inductor motor control connector
                      • SWIM debug support, ST-LINK embedded
                      • 122x32 dot matrix LCD connected to the SPI interface
                      • Joystick with 4-direction control and selector
                      • Reset and User button
                      • 4 colour LEDs and one bicolour LED
                      • MCU consumption measurement circuit
                      • LCD glass 28 x 4 segments connected to the LCD driver inside the STM8L152C6
                      • Extension connector for daughterboard or wrapping board

                      Applications

                      Medical, Security, Consumer Electronics

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM8L1xx

                      Core Sub-Architecture

                      STM8

                      Kit Contents

                      Eval Board STM8L152C6

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Bits

                      8bit

                      Core Architecture

                      STM8

                      Silicon Core Number

                      STM8

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code