Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3315Y-001-016L
Newark Part No.06X9056
Product Range3315 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part No3315Y-001-016L
Newark Part No.06X9056
Product Range3315 Series
Technical Datasheet
Supply Voltage Min-
Encoder TechnologyMechanical
Supply Voltage Max-
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Channels3Channels
Rotational Speed Max120rpm
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Shaft TypeSlotted End
Shaft Length12.7mm
Shaft Diameter3.18mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP67
TerminationSolder Pin
Product Range3315 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3315 series 9mm Square Sealed Incremental Encoder for design flexibility. This series features long operating life, conductive plastic element, bushing or PC board mount and quadrature output. The 2-bit quadrature code, channel A leads channel B electrically turning clockwise output.
- Continuous electrical travel
- Available in flatted and slotted shaft end
- TTL compatible loads contact rating
- 5Ω Maximum closed circuit resistance
- 1000MΩ/500VDC Minimum insulation resistance
- 5ms Maximum contact bounce
- -40 to 125°C Operating temperature
- 100000 Cycles at 6 PPR and 25000 cycles at 16 PPR rotational life
- IP67 Protection rating
Applications
Industrial, Audio
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
-
Encoder Resolution
16PPR
Rotational Speed Max
120rpm
Orientation
Vertical
Encoder Output
Quadrature
Shaft Type
Slotted End
Shaft Diameter
3.18mm
Operating Temperature Max
125°C
Termination
Solder Pin
SVHC
No SVHC (15-Jan-2018)
Encoder Technology
Mechanical
Encoder Type
Incremental
No. of Channels
3Channels
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Shaft Length
12.7mm
Operating Temperature Min
-40°C
IP Rating
IP67
Product Range
3315 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate