Product Information
Product Overview
The ENOCEAN PI 315 transceiver module quickly transform Raspberry Pi into a wireless gateway. It connects energy harvesting wireless devices with Raspberry Pi to help automate networks and automation systems at home or in the workplace. It enables Raspberry Pi to communicate with thermostats and switches to control systems such as temperature and lighting. This module features a SMD mountable radio transmitter module enabling the realization of gateways for EnOcean 315MHz radio systems. EnOcean Pi also features EnOcean’s smart ACK controller functionality. Radio messages can be sent transparently through the serial interface in both directions to and from the Pi. It can act as postmaster for up to 20 bidirectional sensors using smart ACK technology.
- Bidirectional radio interface
- Bidirectional serial interface
- Transparent radio channel
- Programmable repeater functionality (1/2 Level)
- ESP3 support
- Not API programmable
- 125Kbps data rate and ASK modulation
- Typical 3dBm conducted output power
- Power supply voltage range from 2.85V to 3.5V
Applications
Communications & Networking, Building Automation, Alternative Energy, Wireless, RF Communications, Industrial, Sensing & Instrumentation, Lighting
Contents
EnOcean Pi Board, EnOcean Link Trial version middleware software.
Warnings
ESD sensitive device, take proper precaution while handling.
Notes
Compatible with Raspberry Pi Model A/B/B+
Technical Specifications
ASK
315MHz
2.85V
-
24mA
-
125Kbps
-98dBm
3.5V
UART
Industrial & Lighting Control, Wireless Sensor Network
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate