Alternative product for your search.



Quantity | Price |
---|---|
1+ | $185.200 |
Product Information
Product Overview
The EL-WiFi-T+ sensor measures the temperature of the environment in which it is situated. This high accuracy version is accurate to ±0.1˚C. Data is streamed wirelessly over any WiFi network and can be viewed on a PC using our free software package or on the EL-WiFi-Cloud*. During configuration, the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application or cloud service (max 120 days at 10 second sample interval). Although the EL-WiFi sensors have an impressive range this can be increased by using WiFi extenders
- Temperature data logging sensor with integrated display
- Easy sensor set-up using the free PC software application
- Wirelessly stream data to PC or Cloud* via WiFi
- View and analyse multiple sensors, including immediate graphing of historic data
- Selectable measurement scale °C / °F
- Temperature accuracy ±0.1°C (-10 to +60°C)
- Temperature measurement resolution to 0.01°C
- Temperature display resolution to 0.01°C
- Temperature measurement range -20 to +60°C (-4 to +140°F)
- Operating temperature range -20 to +60°C (-4 to +140°F)
- Configurable high and low alarms with indicator
- Maximum and Minimum readings
- Low battery indicator
- WiFi connection indicator
- Signal strength indicator
- 802.11b compliant
- Protection rating IP55
- Rechargeable internal lithium polymer battery
- Fully featured LCD segment display
- Sensor memory stores all data even if WiFi is temporarily disconnected
- USB port used for recharging (can only be recharged when unit is between 0 - 40˚C)
- Firmware upgradable via USB (Downloadable from the Lascar website)
- PC can be switched off without loss of data
- Supplied with wall bracket and micro USB lead
Applications
Wireless, Test & Measurement
Technical Specifications
WiFi Temperature
No SVHC (07-Nov-2024)
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate