Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAMS22B5A1BLASL334S
Newark Part No.90W2756
Product RangeAMS22B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
50+ | $33.810 |
100+ | $33.080 |
250+ | $32.100 |
Price for:Each
Minimum: 50
Multiple: 25
$1,690.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAMS22B5A1BLASL334S
Newark Part No.90W2756
Product RangeAMS22B Series
Technical Datasheet
Shaft TypeSlotted End
Contact TypeNon-Contact
Electrical Angle340°
Linearity± 0.5%
Supply Voltage5VDC
Supply Current10mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAMS22B Series
SVHCLead
Product Overview
The MD-ISK-S45 series IEC Mineral Insulated Thermocouples. The highly flexible sheath can be bent/formed to suit many applications and processes.
- Type K and N with threaded pot and tails
- Choice of 310 stainless steel or Inconel® alloy 600 sheath
- Insulated hot junction
- Probe temperature range -40°C up to 1100°C
- M8 x 1mm fine pitch threaded pot seal (200°C)
- 100mm Tails
- PFA twin twisted 7/0.2mm
- Colour coded to IEC 584
Applications
Sensing & Instrumentation, Industrial, Medical, Robotics, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
Shaft Type
Slotted End
Electrical Angle
340°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
AMS22B Series
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
10mA
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate