1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SDR0604-2R7ML

                      Surface Mount Power Inductor, SDR0604 Series, 2.7 H, 20%, Unshielded, 0.06 ohm, 2.3 A RoHS Compliant: Yes

                      Date/Lot Code

                      BOURNS SDR0604-2R7ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSDR0604-2R7ML
                      Newark Part No.06X7138
                      Product RangeSDR0604 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.525
                      10+$0.448
                      25+$0.427
                      50+$0.405
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSDR0604-2R7ML
                      Newark Part No.06X7138
                      Product RangeSDR0604 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance2.7µH
                      RMS Current (Irms)2.3A
                      Inductor ConstructionUnshielded
                      Saturation Current (Isat)3.8A
                      Product RangeSDR0604 Series
                      Power Inductor Case5.8mm x 5.8mm x 4.8mm
                      Inductor Case / Package-
                      DC Resistance Max0.06ohm
                      Inductance Tolerance± 20%
                      Product Length5.8mm
                      Product Width5.8mm
                      Product Height4.8mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      2.7µH

                      Inductor Construction

                      Unshielded

                      Product Range

                      SDR0604 Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      5.8mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      2.3A

                      Saturation Current (Isat)

                      3.8A

                      Power Inductor Case

                      5.8mm x 5.8mm x 4.8mm

                      DC Resistance Max

                      0.06ohm

                      Product Length

                      5.8mm

                      Product Height

                      4.8mm

                      Technical Docs (4)

                      Enhanced Product Overview EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for SDR0604-2R7ML

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65