1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SDR6603-331M

                      Surface Mount Power Inductor, SDR6603 Series, 330 H, 20%, Unshielded, 3.8 ohm, 160 mA RoHS Compliant: Yes

                      Date/Lot Code

                      BOURNS SDR6603-331M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSDR6603-331M
                      Newark Part No.06X7350
                      Product RangeSDR6603 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.170
                      10+$1.150
                      25+$1.130
                      50+$1.110
                      100+$1.090
                      250+$1.080
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSDR6603-331M
                      Newark Part No.06X7350
                      Product RangeSDR6603 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance330µH
                      RMS Current (Irms)160mA
                      Inductor ConstructionUnshielded
                      Saturation Current (Isat)180mA
                      Product RangeSDR6603 Series
                      Power Inductor Case6.6mm x 4.45mm x 2.92mm
                      DC Resistance Max3.8ohm
                      Inductance Tolerance± 20%
                      Product Length6.6mm
                      Product Width4.45mm
                      Product Height2.92mm
                      SVHCNo SVHC (25-Jun-2025)

                      Technical Specifications

                      Inductance

                      330µH

                      Inductor Construction

                      Unshielded

                      Product Range

                      SDR6603 Series

                      DC Resistance Max

                      3.8ohm

                      Product Length

                      6.6mm

                      Product Height

                      2.92mm

                      RMS Current (Irms)

                      160mA

                      Saturation Current (Isat)

                      180mA

                      Power Inductor Case

                      6.6mm x 4.45mm x 2.92mm

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      4.45mm

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (5)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Alternatives for SDR6603-331M

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65