Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010-220M
Newark Part No.06X7490
Product RangeSRN3010
Technical Datasheet
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)400mA
Product RangeSRN3010
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max0.936ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for SRN3010-220M
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3010
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
700mA
Saturation Current (Isat)
400mA
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.936ohm
Product Length
3mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate