Quantity | Price |
---|---|
1+ | $11.920 |
10+ | $10.850 |
25+ | $10.510 |
50+ | $9.970 |
120+ | $9.610 |
300+ | $9.210 |
540+ | $9.050 |
Product Information
Product Overview
The STM32F217ZET6 is based on the high-performance ARM®Cortex™-M3 32-bit RISC core operating at a frequency of up to 120 MHz. This MCU incorporates high-speed embedded memory, an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The device also feature an adaptive real-time memory accelerator which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz.
- Three 12-bit ADCs
- Two DACs
- Low-power RTC
- Twelve general-purpose 16-bit timers including two PWM timers for motor control
- Two general-purpose 32-bit timers
- True number random generator
- Sleep, Stop and Standby modes
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace Macrocell™
Applications
Motor Drive & Control, Medical, Industrial, Security, Audio
Technical Specifications
STM32 Family STM32F2 Series Microcontrollers
32bit
32bit
120MHz
144Pins
114I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
ARM Cortex-M3
32 bit
120MHz
512KB
LQFP
LQFP
128KB
24Channels
1.8V
-40°C
Surface Mount
STM32F2
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM32F217ZET6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate