1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRR6603-222ML

                      Surface Mount Power Inductor, SRR6603 Series, 2.2 mH, 20%, Shielded, 8.5 ohm, 100 mA RoHS Compliant: Yes

                      Date/Lot Code

                      BOURNS SRR6603-222ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRR6603-222ML
                      Newark Part No.06X7950
                      Product RangeSRR6603 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      158 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.310
                      10+$1.120
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRR6603-222ML
                      Newark Part No.06X7950
                      Product RangeSRR6603 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance2.2mH
                      RMS Current (Irms)100mA
                      Inductor ConstructionShielded
                      Saturation Current (Isat)28mA
                      Product RangeSRR6603 Series
                      Power Inductor Case6.6mm x 4.4mm x 3mm
                      Inductor Case / Package-
                      DC Resistance Max8.5ohm
                      Inductance Tolerance± 20%
                      Product Length6.6mm
                      Product Width4.4mm
                      Product Height3mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      2.2mH

                      Inductor Construction

                      Shielded

                      Product Range

                      SRR6603 Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      4.4mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      100mA

                      Saturation Current (Isat)

                      28mA

                      Power Inductor Case

                      6.6mm x 4.4mm x 3mm

                      DC Resistance Max

                      8.5ohm

                      Product Length

                      6.6mm

                      Product Height

                      3mm

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Alternatives for SRR6603-222ML

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65