Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK INVENSENSE
Manufacturer Part NoINMP411ACEZ-R7
Newark Part No.97W1539
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoINMP411ACEZ-R7
Newark Part No.97W1539
Technical Datasheet
IC FunctionMEMS Microphone
Audio Control TypeMEMS Microphone
Supply Voltage Range1.5V to 3.63V
Supply Voltage Range1.5V to 3.63V
Supply Voltage Min1.5V
Control Interface-
Supply Voltage Max3.63V
Audio IC Case StyleLGA
IC Package TypeLGA
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The INMP411ACEZ-R7 is an omnidirectional high performance low power MEMS Microphone with high SPL, low noise and an analog output bottom port. The INMP411 consists of a MEMS microphone element and an impedance converter amplifier. The INMP411 sensitivity specification makes it an excellent choice for near field applications. The INMP411 is pin compatible with the INMP401 microphone, providing an easy upgrade path. It offers high SNR and extended wideband frequency response resulting in natural sound with high intelligibility.
- High 131dB SPL acoustic overload point
- Sensitivity of -46dBV
- ±2dB Sensitivity tolerance
- Omnidirectional response
- High SNR of 62dBA
- Extended frequency response from 28Hz to 20kHz
- <250µA Low current consumption
- Single-ended analog output
- High PSR of -80dBV
- Green product and no Sb/Br
Technical Specifications
IC Function
MEMS Microphone
Supply Voltage Range
1.5V to 3.63V
Supply Voltage Min
1.5V
Supply Voltage Max
3.63V
IC Package Type
LGA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.5V to 3.63V
Control Interface
-
Audio IC Case Style
LGA
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate