New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      BYS11-90-E3/TR3

                      Rectifier Diode, Single, 90 V, 1.5 A, DO-214AC, 2, 750 mV RoHS Compliant: Yes

                      VISHAY BYS11-90-E3/TR3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoBYS11-90-E3/TR3
                      Newark Part No.97W1966
                      Product RangeBYS11
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.035
                      10+$0.035
                      25+$0.035
                      50+$0.035
                      100+$0.035
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoBYS11-90-E3/TR3
                      Newark Part No.97W1966
                      Product RangeBYS11
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage90V
                      Average Forward Current1.5A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Forward Voltage Max750mV
                      Forward Surge Current40A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeBYS11
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Alternatives for BYS11-90-E3/TR3

                      3 Products Found

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      90V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      40A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      1.5A

                      Diode Case Style

                      DO-214AC (SMA)

                      Forward Voltage Max

                      750mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      BYS11

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)