New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      SI2301CDS-T1-E3

                      MOSFET Transistor, P Channel, -3.1 A, -20 V, 0.11 ohm, -2.5 V, -400 mV RoHS Compliant: Yes

                      VISHAY SI2301CDS-T1-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSI2301CDS-T1-E3
                      Newark Part No.97W2628
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      110 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.583
                      10+$0.321
                      25+$0.300
                      50+$0.279
                      100+$0.258
                      500+$0.246
                      1000+$0.217
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSI2301CDS-T1-E3
                      Newark Part No.97W2628
                      Technical Datasheet

                      Data Sheet

                      Channel TypeP Channel
                      Transistor PolarityP Channel
                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id3.1A
                      Drain Source On State Resistance0.11ohm
                      On Resistance Rds(on)0.11ohm
                      Transistor Case StyleSOT-23
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage2.5V
                      Power Dissipation Pd1.6W
                      Gate Source Threshold Voltage Max400mV
                      Power Dissipation1.6W
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Channel Type

                      P Channel

                      Drain Source Voltage Vds

                      20V

                      Drain Source On State Resistance

                      0.11ohm

                      Transistor Case Style

                      SOT-23

                      Rds(on) Test Voltage

                      2.5V

                      Gate Source Threshold Voltage Max

                      400mV

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Transistor Polarity

                      P Channel

                      Continuous Drain Current Id

                      3.1A

                      On Resistance Rds(on)

                      0.11ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      1.6W

                      Power Dissipation

                      1.6W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found