1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LED Displays
                      5. 7 Segment LED Displays
                      Print Page

                      BA56-11SYKWA

                      7 Segment LED Display, Mechanically Rugged, Yellow, 20 mA, 2 V, 120 mcd, 3, 14.22 mm

                      KINGBRIGHT BA56-11SYKWA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoBA56-11SYKWA
                      Newark Part No.96W6814
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,278 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.660
                      10+$5.030
                      25+$4.530
                      50+$4.310
                      100+$3.870
                      250+$3.410
                      500+$3.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoBA56-11SYKWA
                      Newark Part No.96W6814
                      Technical Datasheet

                      Data Sheet

                      LED ColorYellow
                      Forward Current If20mA
                      Forward Voltage2V
                      Luminous Intensity120mcd
                      No. of Digits / Alpha3
                      Character Size14.22mm
                      Common ConnectionCommon Anode
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The BA56-11SYKWA is a 14.22mm three digit Numeric Display with white diffused lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.

                      • 0.56" Digit height
                      • Low current operation
                      • Excellent character appearance
                      • Easy mounting on P.C. boards or sockets
                      • Mechanically rugged
                      • Grey face, white segment
                      • Common anode, right hand decimal

                      Applications

                      Medical, Industrial, Clock & Timing, Imaging, Video & Vision

                      Technical Specifications

                      LED Color

                      Yellow

                      Forward Voltage

                      2V

                      No. of Digits / Alpha

                      3

                      Common Connection

                      Common Anode

                      SVHC

                      No SVHC (23-Jan-2024)

                      Forward Current If

                      20mA

                      Luminous Intensity

                      120mcd

                      Character Size

                      14.22mm

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)