1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Print Page

                      2-34141-1

                      Ring Tongue Terminal, M2.5, #4, 16 AWG, 1.65 mm², PLASTI-GRIP Series, Red

                      AMP - TE CONNECTIVITY 2-34141-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No2-34141-1
                      Newark Part No.02H0509
                      Product RangePLASTI-GRIP Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      5000+$0.282
                      Price for:Each
                      Minimum: 5000
                      Multiple: 5000
                      $1,410.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No2-34141-1
                      Newark Part No.02H0509
                      Product RangePLASTI-GRIP Series
                      Stud Size - MetricM2.5
                      Stud Size - Imperial#4
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1.65mm²
                      Product RangePLASTI-GRIP Series
                      Insulator ColourRed
                      Insulator MaterialPVC (Polyvinylchloride)
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Stud Size - Metric

                      M2.5

                      Wire Size AWG Max

                      16AWG

                      Product Range

                      PLASTI-GRIP Series

                      Insulator Material

                      PVC (Polyvinylchloride)

                      Stud Size - Imperial

                      #4

                      Conductor Area CSA

                      1.65mm²

                      Insulator Colour

                      Red

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)