1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      BA15DD0WHFP-TR

                      Fixed LDO Voltage Regulator, 3V to 25V, 450mV Dropout, 1.5Vout, 2Aout, HRP-5 RoHS Compliant: Yes

                      Date/Lot Code

                      ROHM BA15DD0WHFP-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBA15DD0WHFP-TR
                      Newark Part No.08X1197
                      Product Range1.5V 2A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.370
                      10+$1.370
                      100+$1.370
                      500+$1.370
                      1000+$1.360
                      2500+$1.360
                      5000+$1.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBA15DD0WHFP-TR
                      Newark Part No.08X1197
                      Product Range1.5V 2A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min3V
                      Input Voltage Max25V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom1.5V
                      Adjustable Output Voltage Min-
                      Output Voltage Nom1.5V
                      Output Voltage - Nom1.5V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Current2A
                      Output Voltage Max-
                      PolarityPositive Output
                      Dropout Voltage Vdo450mV
                      Max Output Current2A
                      LDO Regulator Case StyleHRP
                      Dropout Voltage Typ @ Current0
                      Dropout Voltage - Typ @ Current450mV
                      Dropout Voltage Typ @ Current450mV
                      IC MountingSurface Mount
                      IC Case / PackageHRP
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range1.5V 2A LDO Voltage Regulators
                      MSL-
                      SVHCLead (17-Jan-2023)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      25V

                      Fixed Output Voltage Nom

                      1.5V

                      Output Voltage Nom

                      1.5V

                      Output Voltage Min

                      -

                      Output Current

                      2A

                      Polarity

                      Positive Output

                      Max Output Current

                      2A

                      Dropout Voltage Typ @ Current

                      0

                      Dropout Voltage Typ @ Current

                      450mV

                      IC Case / Package

                      HRP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.5V 2A LDO Voltage Regulators

                      SVHC

                      Lead (17-Jan-2023)

                      Input Voltage Min

                      3V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -

                      Output Voltage - Nom

                      1.5V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      450mV

                      LDO Regulator Case Style

                      HRP

                      Dropout Voltage - Typ @ Current

                      450mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code