1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Print Page

                      1250-2S-230

                      Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 50 kA, 275 VAC, DIN Rail

                      BOURNS 1250-2S-230
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No1250-2S-230
                      Newark Part No.95W5537
                      Product Range1250 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      25+$172.790
                      Price for:Each
                      Minimum: 48
                      Multiple: 48
                      $8,293.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No1250-2S-230
                      Newark Part No.95W5537
                      Product Range1250 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range1250 Series
                      Suppressor TypeMains Surge Protector
                      No. of Poles2 Pole
                      SPD TypeType 2 & 4
                      Peak Surge Current50kA
                      Continuing Operating Voltage Max275VAC
                      Voltage Rating275V
                      Suppressor MountingDIN Rail
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      General duty Type-2 AC surge protective device (SPD) designed to protect high risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods).

                      • DIN rail mountable
                      • Integrated thermal disconnect
                      • Visual fault indicator
                      • Remote signalling capability
                      • Screw terminal connection
                      • Two protected pole configuration
                      • Overcurrent protection

                      Technical Specifications

                      Product Range

                      1250 Series

                      No. of Poles

                      2 Pole

                      Peak Surge Current

                      50kA

                      Voltage Rating

                      275V

                      SVHC

                      No SVHC (25-Jun-2025)

                      Suppressor Type

                      Mains Surge Protector

                      SPD Type

                      Type 2 & 4

                      Continuing Operating Voltage Max

                      275VAC

                      Suppressor Mounting

                      DIN Rail

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)