1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Screens & Displays
                      Print Page

                      PIFACE CONTROL & DISPLAY

                      Add on Board, PiFace Control and Display 2, Raspberry Pi B+

                      PIFACE PIFACE CONTROL & DISPLAY
                      PIFACE PIFACE CONTROL & DISPLAY
                      PIFACE PIFACE CONTROL & DISPLAY
                      PIFACE PIFACE CONTROL & DISPLAY
                      PIFACE PIFACE CONTROL & DISPLAY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPIFACE
                      Manufacturer Part NoPIFACE CONTROL & DISPLAY
                      Newark Part No.01X3013
                      Product RangeDisplays
                      See all Technical Docs
                      2,195 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$24.410
                      10+$23.910
                      150+$23.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPIFACE
                      Manufacturer Part NoPIFACE CONTROL & DISPLAY
                      Newark Part No.01X3013
                      Product RangeDisplays
                      Screen & Display Type-
                      Silicon ManufacturerBroadcom
                      Core ArchitectureARM
                      For Use WithCompatible with Raspberry Pi Model B/A
                      Product RangeDisplays
                      Core Sub-ArchitectureARM1176JZF-S
                      Silicon Core NumberBCM2835
                      Silicon Family NameBCM2xxx
                      Kit ContentsPiFace Control & Display Board
                      SVHCTo Be Advised

                      Product Overview

                      PiFace Control & Display is a plug and play device that allows to use and control Raspberry Pi without a keyboard, mouse and monitor. It saves space and power by removing the need for a monitor whilst still providing a simple, yet capable interactive user interface. PiFace Control & Display is supplied with easy to use software that enables the easy creation of custom bitmap icons. Getting started is quick and simple by using the single line install script that pulls in all the driver software that is needed to run predesigned examples. PiFace Control & Display features a 16 character by 2 line alpha numeric display, which is able to display status information, messages and menus. Flexible control of the Raspberry Pi is enhanced with an IR remote control or the onboard buttons.

                      • 16 character by 2 line alpha numeric display
                      • User definable custom characters
                      • LED display backlight
                      • IR receiver for infrared remote control
                      • 3 position navigation switch
                      • 5 tactile switches for control and menu navigation
                      • Python libraries provided to quickly and easily build menus

                      Applications

                      Imaging, Video & Vision, Audio

                      Warnings

                      Warning: PiFace Control & Display is sensitive to electrostatic discharge (ESD), please observe ESD best practice when handling.

                      Notes

                      Compatible with Raspberry Pi Model A/B

                      Technical Specifications

                      Screen & Display Type

                      -

                      Core Architecture

                      ARM

                      Product Range

                      Displays

                      Silicon Core Number

                      BCM2835

                      Kit Contents

                      PiFace Control & Display Board

                      Silicon Manufacturer

                      Broadcom

                      For Use With

                      Compatible with Raspberry Pi Model B/A

                      Core Sub-Architecture

                      ARM1176JZF-S

                      Silicon Family Name

                      BCM2xxx

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      3D Product Image EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised