Need more?
Quantity | Price |
---|---|
1+ | $4.560 |
Product Information
Product Overview
FT800Q-R is an EVE graphics controller IC with resistive touch control and audio output. It is easy to use graphic controller targeted for embedded applications to generate high-quality human machine interfaces (HMIs). Typical application includes point of sales machines, multi-function printers, instrumentation, home security systems, graphic touchpad remote, dial pad, tele / video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalyzers, gas chromatographs, power meter, home appliance devices, set-top box, thermostats, sprinkler system displays, medical appliances, GPS / satnav, vending machine control panels, elevator controls.
- Internal voltage regulator supplies 1.2V to the digital core
- Built-in graphics operations allow users with little expertise to create high-quality display
- Programmable interrupt controller provides interrupts to host MPU/MCU
- Built-in 12MHz crystal oscillator with PLL providing 48MHz or 36MHz system clock
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays
- Display enable control output to LCD panel
- Mono audio channel output with PWM output
- 64 voice polyphonic sound synthesizer
- PWM output for backlight dimming control for LED
- 48 pin VQFN package, ambient temperature (power applied) range from -40 to +85°C
Technical Specifications
Embedded Video Engine
3.63V
48Pins
85°C
-
To Be Advised
2.97V
VQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate