1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      2826

                      MINI LOUDSPEAKER, 23 MM, 8 OHM

                      VISATON 2826
                      VISATON 2826
                      VISATON 2826
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISATON
                      Manufacturer Part No2826
                      Newark Part No.54X6587
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      141 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.150
                      10+$8.340
                      25+$7.720
                      50+$7.290
                      100+$6.880
                      250+$6.390
                      500+$6.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISATON
                      Manufacturer Part No2826
                      Newark Part No.54X6587
                      Technical Datasheet

                      Data Sheet

                      Driver TypeMiniature
                      External Diameter - Metric-mm
                      Impedance8ohm
                      External Width - Metric23mm
                      Power Rating Nom500mW
                      Resonant Frequency530Hz
                      Sound Pressure Level (SPL)74dB
                      Speaker ShapeRound with Square Frame
                      External Diameter - Imperial-"
                      External Width - Imperial0.906"
                      Product Dimensions23mm x 23mm x 9.5mm
                      Frequency Range300Hz to 19kHz
                      Frequency Response Min300Hz
                      Frequency Response Max19kHz
                      Temperature Grade-
                      Speaker MountingPanel Mount
                      IP Rating-
                      IP Rating-
                      Product Range-
                      Speaker MountingPanel Mount
                      Power Rating Max1W
                      External Length - Metric23mm
                      External Depth - Metric9.5mm
                      External Length - Imperial0.906"
                      External Depth - Imperial0.374"
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Driver Type

                      Miniature

                      Impedance

                      8ohm

                      Power Rating Nom

                      500mW

                      Sound Pressure Level (SPL)

                      74dB

                      External Diameter - Imperial

                      -"

                      Product Dimensions

                      23mm x 23mm x 9.5mm

                      Frequency Response Min

                      300Hz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Power Rating Max

                      1W

                      External Depth - Metric

                      9.5mm

                      External Depth - Imperial

                      0.374"

                      External Diameter - Metric

                      -mm

                      External Width - Metric

                      23mm

                      Resonant Frequency

                      530Hz

                      Speaker Shape

                      Round with Square Frame

                      External Width - Imperial

                      0.906"

                      Frequency Range

                      300Hz to 19kHz

                      Frequency Response Max

                      19kHz

                      Speaker Mounting

                      Panel Mount

                      IP Rating

                      -

                      Speaker Mounting

                      Panel Mount

                      External Length - Metric

                      23mm

                      External Length - Imperial

                      0.906"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65