1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      35745-0210

                      Contact, VersaBlade™, VersaBlade 35745 Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

                      MOLEX 35745-0210
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No35745-0210
                      Newark Part No.02H0452
                      Product RangeVersaBlade 35745 Series
                      Also Known AsGTIN UPC EAN: 800754378444
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      74,503 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.042
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No35745-0210
                      Newark Part No.02H0452
                      Product RangeVersaBlade 35745 Series
                      Also Known AsGTIN UPC EAN: 800754378444
                      Technical Datasheet

                      Data Sheet

                      Product RangeVersaBlade 35745 Series
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max14AWG
                      Contact PlatingTin Plated Contacts
                      For Use WithMolex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
                      Wire Size AWG Min18AWG
                      Contact MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Dual row system
                      • Positive lock
                      • Spring style mounting ears
                      • TPA secondary lock
                      • Hybrid types

                      Applications

                      Consumer Electronics, Data / Computing

                      Technical Specifications

                      Product Range

                      VersaBlade 35745 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      18AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      14AWG

                      For Use With

                      Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors

                      Contact Material

                      Brass

                      Technical Docs (5)

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)