1. Home
                      2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Print Page

                      ERIC9

                      TRX MODULE, EASYRADIO, ERIC, 868/928MHZ

                      LPRS ERIC9
                      LPRS ERIC9
                      LPRS ERIC9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLPRS
                      Manufacturer Part NoERIC9
                      Newark Part No.12X8588
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$46.760
                      5+$45.590
                      10+$44.360
                      40+$43.750
                      60+$43.150
                      100+$40.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLPRS
                      Manufacturer Part NoERIC9
                      Newark Part No.12X8588
                      Technical Datasheet

                      Data Sheet

                      RF ModulationFSK, MSK
                      Data Rate Max500Kbps
                      Frequency Max928MHz
                      Sensitivity dBm12dBm
                      Supply Voltage Min2.4V
                      Supply Voltage Max6V
                      Transmit Power-
                      Module Interface-
                      Supply Current32mA
                      RF Transceiver ApplicationsSmart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      RF Modulation

                      FSK, MSK

                      Frequency Max

                      928MHz

                      Supply Voltage Min

                      2.4V

                      Transmit Power

                      -

                      Supply Current

                      32mA

                      Product Range

                      -

                      Data Rate Max

                      500Kbps

                      Sensitivity dBm

                      12dBm

                      Supply Voltage Max

                      6V

                      Module Interface

                      -

                      RF Transceiver Applications

                      Smart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)