Need more?
Quantity | Price |
---|---|
1+ | $3.290 |
10+ | $3.290 |
25+ | $3.290 |
50+ | $3.290 |
100+ | $3.290 |
250+ | $3.290 |
500+ | $3.290 |
Product Information
Product Overview
TE’s comprehensive card edge power connector portfolio can offer safer, customizable, Common Redundant Power Supply (CRPS) compliant, high-current and high-density power connection to address varied power supply unit (PSU) and riser cards request from different end applications. Card edge power connector portfolio is being shaped into a comprehensive one with the introduction of single-beam, high-density (HD) heightened, HD plus (HD+) 5- and 8- beam card edge power connectors, supporting current rating ranging from 5.2A/pitch (5.2A/2.54mm pitch) to 46A/pitch (~15A/2.54mm).
- Standard, medium, high and premium current rating options
- CRPS interface compatible products, single-beam and HD+ 8-beam card edge power connectors
- Expansive PCB orientation configurations: right angle, vertical, straddle and heightened
- Enhanced safety: UL and TUV certified
- Higher current, higher density and better heat performance through TE’s innovative contact design
- Pass through dual-layer contact design can allow thicker material
Technical Specifications
Dual Side
8 (Power), 24 (Signal) Contacts
Right Angle
Copper Alloy
Thermoplastic, Glass Filled Body
No SVHC (27-Jun-2024)
2mm
Through Hole Mount
Solder
10µ" Gold Plated Contacts
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate