Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.387.B4A
Newark Part No.17X2284
Product RangeTH387 Micro Teeplug Series
Technical Datasheet
60 In Stock
6 more incoming. You can reserve stock now
1 Delivery in 1-3 Business Days(US stock)
59 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.750 |
50+ | $17.110 |
100+ | $15.700 |
250+ | $14.660 |
500+ | $13.760 |
Price for:Each
Minimum: 1
Multiple: 1
$18.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.387.B4A
Newark Part No.17X2284
Product RangeTH387 Micro Teeplug Series
Technical Datasheet
Product RangeTH387 Micro Teeplug Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THB.387.B4A is a 4-way screw terminal Teeplug Powersocket, made of PA66. It features 7 to 12mm cable diameter and 4mm² maximum conductor size. The keyway coded components for ease installation.
- Bulkhead/chassis mount
- Cable fixing system
- Quick and simple to install
- -40 to +125°C Temperature range
- IP68 Protection rating
Technical Specifications
Product Range
TH387 Micro Teeplug Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (21-Jan-2025)
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
IP Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate