Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $43.420 |
100+ | $38.800 |
250+ | $35.300 |
500+ | $31.090 |
1000+ | $28.010 |
Price for:Each
Minimum: 1
Multiple: 1
$43.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No5665/221
Newark Part No.17X2490
Technical Datasheet
No. of Ways2
Current Rating10A
IP RatingIP68
IP RatingIP68
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5665/221 is a 2-cable entry black miniature Paguro gel connector Junction Box with 2-pole terminal block. It is made of PA 66. It accepts cable from 4.8 to 6mm diameter. It can be rewired without renewal of internal gel. The products can be buried without moisture ingress problems. It is ideal for external connection applications.
- Supplied complete with connector
- Screw wire protector terminal type
- IP68 Protection rating
Applications
Power Management
Technical Specifications
No. of Ways
2
IP Rating
IP68
Product Range
-
Current Rating
10A
IP Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate