Quantity | Price |
---|---|
1+ | $395.070 |
5+ | $383.890 |
10+ | $372.710 |
25+ | $357.800 |
100+ | $335.440 |
Product Information
Product Overview
The EMH350 Dual Output series provides two high current outputs in a industry standard 6" x 4" footprint. Available both in U channel and integrally cooled end fan versions the EMH dual series can be fitted into 1U and configured to provide single outputs upto 120VDC. All models feature two isolated outputs, plus and additional 12V/0.6A fan supply and 5V/2A standby supply complimented with a range of optional analogue, digital and PMBus signals and controls. With safety approvals that cover both IEC60950 (IT) and IEC60601 BF (Medical) the EMH350 dual series is suitable for a wide range of industrial and medical applications including patient contact.
- 350W Forced Cooled Dual Output
- Industry Standard 4" x 6" x 1.43" Format
- IT & Medical (BF) Approvals
- 80V to 275VAC Operation
- 5V Standby
- Overload, Over Temperature and Short Circuit Protection
Applications
Power Management, Industrial, Medical
Technical Specifications
ITE & Medical
2 Output
-
Adjustable, Fixed
16.5A
8.3A
80V
275V
-
No SVHC (15-Jan-2018)
354W
354W @ 16CFM
80V AC to 275V AC
12V
24V
-
-
-
EMH350 Series
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate