Print Page
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.810 |
10+ | $21.670 |
25+ | $20.530 |
50+ | $19.380 |
100+ | $18.240 |
250+ | $17.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No58.34.9.024.0050SPA
Newark Part No.08X7230
Product Range58 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current7A
Product Range58 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance600ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 58.34.9.024.0050 is a Relay Interface Module with DC coil. This 49 series 35mm rail mount module 4CO (4PDT) cadmium-free AgNi contact with green LED & diode (polarity +A1). Ideal interface for PLC and electronic systems. Supply status indication and coil suppression module.
- Identification label
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
7A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Relay Type
Interface
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
58 Series
Coil Type
DC
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
600ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability