New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      THV 12-300P

                      Non Isolated Board Mount DC/DC Converter, SIP, 3 W, 300 V, 10 mA, 10.8 V RoHS Compliant: Yes

                      TRACO POWER THV 12-300P
                      TRACO POWER THV 12-300P
                      TRACO POWER THV 12-300P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTHV 12-300P
                      Newark Part No.40X8876
                      Product RangeTHV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTHV 12-300P
                      Newark Part No.40X8876
                      Product RangeTHV Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Output Power Max3W
                      Output Voltage Min0V
                      Output Voltage Max300V
                      Output Current Max10mA
                      Output Current Max10mA
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min10.8V
                      Input Voltage DC Max13.2V
                      Height19.8mm
                      Depth80mm
                      Width12mm
                      Product RangeTHV Series
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      3W

                      Output Voltage Max

                      300V

                      Output Current Max

                      10mA

                      Input Voltage DC Min

                      10.8V

                      Height

                      19.8mm

                      Width

                      12mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      DC / DC Converter Type

                      SIP

                      Output Voltage Min

                      0V

                      Output Current Max

                      10mA

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      13.2V

                      Depth

                      80mm

                      Product Range

                      THV Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found