1. Home
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      ATSAMA5D36A-CU

                      32BIT MCU, CORTEX-A5, 536MHZ, LFBGA-324

                      Date/Lot Code

                      MICROCHIP ATSAMA5D36A-CU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSAMA5D36A-CU
                      Newark Part No.15AC6114
                      Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      455 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.460
                      10+$13.810
                      25+$13.160
                      50+$12.540
                      100+$11.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSAMA5D36A-CU
                      Newark Part No.15AC6114
                      Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product RangeSAMA5 Family ATSAMA5D3 Series Microprocessors
                      MPU Core Size32bit
                      No. of CPU Cores1Cores
                      Program Memory Size128KB
                      IC Case / PackageLFBGA
                      MPU Case StyleLFBGA
                      No. of Pins324Pins
                      Supply Voltage Min1.08V
                      Supply Voltage Max1.32V
                      Operating Frequency Max536MHz
                      InterfacesCAN, Ethernet, I2C, SPI, UART, USB
                      CPU Speed536MHz
                      No. of I/O's160I/O's
                      Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MPU SeriesATSAMA5D3
                      MPU FamilySAMA5
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      SAMA5 Family ATSAMA5D3 Series Microprocessors

                      No. of CPU Cores

                      1Cores

                      IC Case / Package

                      LFBGA

                      No. of Pins

                      324Pins

                      Supply Voltage Max

                      1.32V

                      Interfaces

                      CAN, Ethernet, I2C, SPI, UART, USB

                      No. of I/O's

                      160I/O's

                      Data Bus Width

                      32bit

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MPU Series

                      ATSAMA5D3

                      MSL

                      MSL 3 - 168 hours

                      MPU Core Size

                      32bit

                      Program Memory Size

                      128KB

                      MPU Case Style

                      LFBGA

                      Supply Voltage Min

                      1.08V

                      Operating Frequency Max

                      536MHz

                      CPU Speed

                      536MHz

                      Embedded Interface Type

                      CAN, Ethernet, I2C, SPI, UART, USB

                      Data Bus Width

                      32 bit

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MPU Family

                      SAMA5

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code