1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. Neon Lamps
                      Print Page

                      C027500NAM

                      Neon Indicator, 0275 Series, Green, 130 V, Solder Terminals

                      ARCOLECTRIC / BULGIN LIMITED C027500NAM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARCOLECTRIC / BULGIN LIMITED
                      Manufacturer Part NoC027500NAM
                      Newark Part No.06WX0534
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARCOLECTRIC / BULGIN LIMITED
                      Manufacturer Part NoC027500NAM
                      Newark Part No.06WX0534
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage110VAC
                      Lamp Base TypeQuick Connect
                      Illumination ColorGreen
                      Lens ShapeRound with Flat Top
                      Mounting Hole Dia10mm
                      Power Rating-
                      Current Rating20mA
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The C027500NAM is a green Neon Indicator with long terminal barrier and chrome bezel. This low profile neon indicator comes with a nylon body and polycarbonate lens. It can be a fixed nut. An appropriate resistor is incorporated in the body moulding.

                      Applications

                      Industrial, Signalling

                      Technical Specifications

                      Supply Voltage

                      110VAC

                      Illumination Color

                      Green

                      Mounting Hole Dia

                      10mm

                      Current Rating

                      20mA

                      SVHC

                      No SVHC (27-Jun-2024)

                      Lamp Base Type

                      Quick Connect

                      Lens Shape

                      Round with Flat Top

                      Power Rating

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65