1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      BR24G128FJ-3AGTE2

                      SERIAL EEPROM, 128KBIT, 1MHZ, SOP-8

                      Date/Lot Code

                      ROHM BR24G128FJ-3AGTE2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBR24G128FJ-3AGTE2
                      Newark Part No.20X5739
                      Product Range128Kbit I2C Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.550
                      10+$0.513
                      100+$0.478
                      500+$0.453
                      1000+$0.442
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBR24G128FJ-3AGTE2
                      Newark Part No.20X5739
                      Product Range128Kbit I2C Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Density128Kbit
                      Memory Size128Kbit
                      Memory Configuration16K x 8bit
                      EEPROM Memory Configuration16K x 8bit
                      Memory Interface TypeSerial I2C (2-Wire)
                      InterfacesI2C
                      Clock Frequency Max1MHz
                      Clock Frequency1MHz
                      Memory Case StyleSOP
                      IC Case / PackageSOP
                      No. of Pins8Pins
                      Supply Voltage Min1.7V
                      Supply Voltage Max5.5V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range128Kbit I2C Serial EEPROM
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Memory Density

                      128Kbit

                      Memory Configuration

                      16K x 8bit

                      Memory Interface Type

                      Serial I2C (2-Wire)

                      Clock Frequency Max

                      1MHz

                      Memory Case Style

                      SOP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      128Kbit I2C Serial EEPROM

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Size

                      128Kbit

                      EEPROM Memory Configuration

                      16K x 8bit

                      Interfaces

                      I2C

                      Clock Frequency

                      1MHz

                      IC Case / Package

                      SOP

                      Supply Voltage Min

                      1.7V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code