1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      S822D

                      Toggle Switch, On-On, DPDT, Non Illuminated, 30 A, Panel Mount

                      Date/Lot Code

                      NKK SWITCHES S822D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoS822D
                      Newark Part No.10X9541
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 36 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$63.100
                      5+$56.390
                      10+$54.510
                      25+$51.550
                      50+$48.060
                      100+$42.690
                      250+$38.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $63.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoS822D
                      Newark Part No.10X9541
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-On
                      Contact ConfigurationDPDT
                      IlluminationNon Illuminated
                      Product Range-
                      Switch MountingPanel Mount
                      Contact Current Max30A
                      Contact Voltage AC Nom-
                      Switch TerminalsScrew
                      Contact Voltage DC Nom48V
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The S822D is a DPDT non-illuminated high capacity standard size panel-mount Toggle Switch with ON-None-ON switch function, screw lug switch terminals and flatted lever. It has chrome-plated brass toggle and bushing, melamine phenol case with chrome-plating over zinc-plating steel case cover.

                      • 50000 Minimum operations of mechanical life
                      • 10000 Minimum operations of electrical life
                      • -10 to 70°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Operation

                      On-On

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Nom

                      -

                      Contact Voltage DC Nom

                      48V

                      Contact Configuration

                      DPDT

                      Product Range

                      -

                      Contact Current Max

                      30A

                      Switch Terminals

                      Screw

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code