1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      33482-1201

                      Automotive Connector Housing, MX150 33482 Series, Plug, 12 Positions

                      MOLEX 33482-1201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No33482-1201
                      Newark Part No.01J5906
                      Product RangeMX150 33482 Series
                      Also Known AsGTIN UPC EAN: 756054494530
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No33482-1201
                      Newark Part No.01J5906
                      Product RangeMX150 33482 Series
                      Also Known AsGTIN UPC EAN: 756054494530
                      Technical Datasheet

                      Data Sheet

                      Product RangeMX150 33482 Series
                      GenderPlug(View Associated Connectors)
                      No. of Positions12Positions
                      For Use WithMolex MX150 33000, 33011 Series Pin Contacts
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      IP RatingIP6K7, IP6K9K
                      Voltage Rating250V
                      Current Rating22A
                      SVHCTo Be Advised

                      Product Overview

                      The MX150 33482 series Blade Connector crimp housing for MX150™ sealed connector system. It has reduced 3.50mm pitch housing design, supports dual-row configurations for 4, 6, 8, 12, 16 and 20 circuit.

                      Applications

                      Automotive, Commercial Vehicle

                      Technical Specifications

                      Product Range

                      MX150 33482 Series

                      No. of Positions

                      12Positions

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      Voltage Rating

                      250V

                      SVHC

                      To Be Advised

                      Gender

                      Plug

                      For Use With

                      Molex MX150 33000, 33011 Series Pin Contacts

                      IP Rating

                      IP6K7, IP6K9K

                      Current Rating

                      22A

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised