1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Print Page

                      SENSOR KIT-902

                      Sensor Kit, For Raspberry Pi, SMD Mountable Radio Transmitter Module, Raspberry Pi Boards, 902Mhz

                      ENOCEAN SENSOR KIT-902
                      ENOCEAN SENSOR KIT-902
                      ENOCEAN SENSOR KIT-902
                      ENOCEAN SENSOR KIT-902
                      ENOCEAN SENSOR KIT-902
                      ENOCEAN SENSOR KIT-902
                      ENOCEAN SENSOR KIT-902
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENOCEAN
                      Manufacturer Part NoSENSOR KIT-902
                      Newark Part No.33X0509
                      Product RangeHATs - Sensing
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$60.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $60.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENOCEAN
                      Manufacturer Part NoSENSOR KIT-902
                      Newark Part No.33X0509
                      Product RangeHATs - Sensing
                      Silicon ManufacturerEnocean
                      Add-On-Card & Module Type-
                      Core Architecture-
                      For Use WithRaspberry Pi Boards
                      Core Sub-Architecture-
                      Product RangeHATs - Sensing
                      Silicon Core Number-
                      Silicon Family Name-
                      Kit ContentsSTM332/330 Temperature Sensor Module, STM329/320 Magnet Contact Transmitter Module, PTM210/200 Pushbutton Transmitter Switch Module
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The SENSOR KIT-902 is an EnOcean Sensor kit which operates at 902MHz frequency, used with the Raspberry Pi and EnOcean Pi boards. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection. Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server. EnOcean sensor Kit features a set of 3 wireless sensors such as PTM210 push button, STM320 reed switch & STM330 temperature sensor. The PTM210 is a batteryless switch module which allows the realization of very slim on wall mountable rocker switches or remote controls. The STM330 Energy harvesting wireless temperature sensor module with low power RF transmitter module optimized for realization of wireless and maintenance free temperature sensors. The STM320 Magnet contact transmitter module features low power RF transmitter to enable the realization of wireless magnetic contact sensor.

                      • 902MHz frequency for US/Canada
                      • Wireless sensor module with built-in antenna
                      • Miniature batteryless push switch module
                      • Temperature & reed sensors with solar cell
                      • Supports additional plug-in humidity sensor module
                      • Self-powered, maintenance free
                      • Supports additional plug-in humidity sensor module
                      • Self-powered, maintenance free
                      • Perfect for wireless home automation
                      • For Use with EnOcean Pi & Raspberry Pi

                      Applications

                      Sensing & Instrumentation, Alternative Energy, Automation & Process Control, Building Automation, Consumer Electronics

                      Contents

                      PTM 210 push button multi channel switch module, STM 330 energy harvesting wireless temperature sensor module, STM 320 magnet contact transmitter module.

                      Technical Specifications

                      Silicon Manufacturer

                      Enocean

                      Core Architecture

                      -

                      Core Sub-Architecture

                      -

                      Silicon Core Number

                      -

                      Kit Contents

                      STM332/330 Temperature Sensor Module, STM329/320 Magnet Contact Transmitter Module, PTM210/200 Pushbutton Transmitter Switch Module

                      Add-On-Card & Module Type

                      -

                      For Use With

                      Raspberry Pi Boards

                      Product Range

                      HATs - Sensing

                      Silicon Family Name

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (6)

                      Operating Instructions EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Product Change Notice EN

                      User Manual EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)