1. Home
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      SSFH-001T-P0.5

                      CONTACT, SOCKET, 26-22AWG, CRIMP

                      JST / JAPAN SOLDERLESS TERMINALS SSFH-001T-P0.5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoSSFH-001T-P0.5
                      Newark Part No.45X5226
                      Product RangeSFH
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.024
                      32000+$0.022
                      48000+$0.020
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 15000
                      Multiple: 15000
                      $360.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoSSFH-001T-P0.5
                      Newark Part No.45X5226
                      Product RangeSFH
                      Technical Datasheet

                      Data Sheet

                      Product RangeSFH
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      For Use WithSFH Series Housing Connectors
                      Wire Size AWG Max22AWG
                      Wire Size AWG Min26AWG
                      Current Rating4A
                      Contact MaterialCopper
                      Contact PlatingTin Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      SFH

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Max

                      22AWG

                      Current Rating

                      4A

                      Contact Plating

                      Tin Plated Contacts

                      Contact Gender

                      Socket

                      For Use With

                      SFH Series Housing Connectors

                      Wire Size AWG Min

                      26AWG

                      Contact Material

                      Copper

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SSFH-001T-P0.5

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)