1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Real Time Clocks
                      Print Page

                      PCA21125T/Q900/1,1

                      RTC, Clock/Calendar, Date Time Format (YYYY-MM-DD-dd, HH:MM:SS, Binary) SPI, 1.3V to 5.5V, TSSOP-14

                      NXP PCA21125T/Q900/1,1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPCA21125T/Q900/1,1
                      Newark Part No.52X6184
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.160
                      10+$1.520
                      25+$1.420
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPCA21125T/Q900/1,1
                      Newark Part No.52X6184
                      Technical Datasheet

                      Data Sheet

                      Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
                      Clock FormatBinary
                      Clock IC TypeCalendar, Clock
                      Supply Voltage Min1.3V
                      Supply Voltage Max5.5V
                      Clock IC Case StyleTSSOP
                      No. of Pins14Pins
                      IC Interface TypeSPI
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PCA21125T/Q900/1,1 is a CMOS Real-time Clock (RTC) and Calendar optimized for low-power consumption application. It provides year, month, day, weekday, hours, minutes and seconds based on 32.768kHz quartz crystal. Data is transferred via a serial peripheral interface (SPI-bus) with a maximum data rate of 6Mbps. Alarm and timer functions are also available with the possibility to generate a wake-up signal on the interrupt pin.

                      • Seconds to years resolution
                      • Freely programmable timer with interrupt capability
                      • Freely programmable alarm function with interrupt capability
                      • Integrated oscillator capacitor
                      • Internal power-ON Reset (POR)
                      • Open-drain interrupt pin
                      • 4-line SPI-bus with separate, but combinable data input and output
                      • 1 Second or 1 minute interrupt output

                      Applications

                      Automotive, Metering

                      Technical Specifications

                      Date Format

                      YYYY:MM:WK:DD:Hr:Min:Secs

                      Clock IC Type

                      Calendar, Clock

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      14Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Clock Format

                      Binary

                      Supply Voltage Min

                      1.3V

                      Clock IC Case Style

                      TSSOP

                      IC Interface Type

                      SPI

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Alternatives for PCA21125T/Q900/1,1

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65