1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      PSMN2R4-30MLDX

                      MOSFET Transistor, N Channel, 70 A, 30 V, 0.002 ohm, 10 V, 1.7 V RoHS Compliant: Yes

                      NEXPERIA PSMN2R4-30MLDX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoPSMN2R4-30MLDX
                      Newark Part No.61X9876
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoPSMN2R4-30MLDX
                      Newark Part No.61X9876
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds30V
                      Continuous Drain Current Id70A
                      On Resistance Rds(on)0.002ohm
                      Drain Source On State Resistance0.002ohm
                      Transistor Case StyleSOT-1210
                      Transistor MountingSurface Mount
                      Power Dissipation Pd91W
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max1.7V
                      Power Dissipation91W
                      No. of Pins5Pins
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCLead (21-Jan-2025)

                      Alternatives for PSMN2R4-30MLDX

                      1 Product Found

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      30V

                      On Resistance Rds(on)

                      0.002ohm

                      Transistor Case Style

                      SOT-1210

                      Power Dissipation Pd

                      91W

                      Gate Source Threshold Voltage Max

                      1.7V

                      No. of Pins

                      5Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      70A

                      Drain Source On State Resistance

                      0.002ohm

                      Transistor Mounting

                      Surface Mount

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      91W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)