1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Ferrites & Ferrite Assortments
                      5. Ferrite Beads
                      Print Page

                      HI2220R301R-10

                      FERRITE, BEAD, 5620, 100MHZ, 300R

                      Date/Lot Code

                      LAIRD HI2220R301R-10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAIRD
                      Manufacturer Part NoHI2220R301R-10
                      Newark Part No.66W8880
                      Product RangeHI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,532 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.871
                      25+$0.792
                      50+$0.739
                      100+$0.692
                      250+$0.660
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $8.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAIRD
                      Manufacturer Part NoHI2220R301R-10
                      Newark Part No.66W8880
                      Product RangeHI Series
                      Technical Datasheet

                      Data Sheet

                      Ferrite Bead Case / Package2220 [5550 Metric]
                      Impedance300ohm
                      DC Current Rating5A
                      Product RangeHI Series
                      DC Resistance Max0.02ohm
                      Impedance Tolerance-
                      Product Length5.59mm
                      Product Width5.08mm
                      Product Height5.08mm
                      Ferrite MountingSMD
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Ferrite Bead Case / Package

                      2220 [5550 Metric]

                      DC Current Rating

                      5A

                      DC Resistance Max

                      0.02ohm

                      Product Length

                      5.59mm

                      Product Height

                      5.08mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Impedance

                      300ohm

                      Product Range

                      HI Series

                      Impedance Tolerance

                      -

                      Product Width

                      5.08mm

                      Ferrite Mounting

                      SMD

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code