Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No64
Newark Part No.53W6131
Technical Datasheet
Accessory TypeBreadboard
For Use WithPrototype Electronics Projects
Product Range-
SVHCTo Be Advised
Product Overview
The 64 is a cute Half-size breadboard good for small projects. It is 2.2 x 3.4-inch with a standard double-strip in the middle and two power rails on both sides. You can pull the power rails off easily to make the breadboard as thin as 1.4-inch (3.5cm) and stick it onto an Arduino protoshield. You can also cut this in half with a saw to create 2 tiny breadboards or "snap" this breadboards together either way to make longer and/or wider breadboards.
- 9.7mm(0.38") Thick, including sticky foam on the bottom
Applications
Hobby & Education, Embedded Design & Development
Technical Specifications
Accessory Type
Breadboard
Product Range
-
For Use With
Prototype Electronics Projects
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate