1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements
                      Print Page

                      TSN 1-2450

                      Linear Regulator DC/DC Converter, Low Profile, Through Hole, 1, 5 W, -5 V, 1 A, -32 V RoHS Compliant: Yes

                      TRACO POWER TSN 1-2450
                      TRACO POWER TSN 1-2450
                      TRACO POWER TSN 1-2450
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTSN 1-2450
                      Newark Part No.51X1789
                      Product RangeTSN 1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$16.660
                      10+$14.930
                      25+$14.040
                      50+$14.040
                      100+$14.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTSN 1-2450
                      Newark Part No.51X1789
                      Product RangeTSN 1 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max5W
                      Output Voltage Nom-5V
                      Output Current Max1A
                      Output Current Max1A
                      Product RangeTSN 1 Series
                      DC / DC Converter MountingThrough Hole
                      Input Voltage DC Min-32V
                      Input Voltage DC Max-7V
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      5W

                      Output Current Max

                      1A

                      Product Range

                      TSN 1 Series

                      Input Voltage DC Min

                      -32V

                      SVHC

                      No SVHC (14-Jun-2023)

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      -5V

                      Output Current Max

                      1A

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Max

                      -7V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65