1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements
                      Print Page

                      TSRN 1-24120SM

                      Non Isolated Board Mount DC/DC Converter, Surface Mount DIP, 13.5 W, 4.5 V, 13.5 V, 1 A RoHS Compliant: Yes

                      TRACO POWER TSRN 1-24120SM
                      TRACO POWER TSRN 1-24120SM
                      TRACO POWER TSRN 1-24120SM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTSRN 1-24120SM
                      Newark Part No.51X1795
                      Product RangeTSRN 1SM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      87 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$15.900
                      10+$13.210
                      25+$12.450
                      50+$12.450
                      100+$12.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTSRN 1-24120SM
                      Newark Part No.51X1795
                      Product RangeTSRN 1SM Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max12W
                      Output Voltage Nom12V
                      Output Current Max1A
                      Output Current Max1A
                      Product RangeTSRN 1SM Series
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min13.5V
                      Input Voltage DC Max42V
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      12W

                      Output Current Max

                      1A

                      Product Range

                      TSRN 1SM Series

                      Input Voltage DC Min

                      13.5V

                      SVHC

                      No SVHC (14-Jun-2023)

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      12V

                      Output Current Max

                      1A

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      42V

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65