Print Page
22/4SH-GY
Multiconductor Cable, Shielded, 4 Conductor, 22 AWG, 0.33 mm², 1000 ft, 304.8 m

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part No22/4SH-GY
Newark Part No.43W7397
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 22AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.37mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. 22/4 Shielded Multi-conductor Wire This power limited circuit and communication cable is ideal for riser or non-riser applications, such as, remote control, signaling, security systems, communications, intercom/PA systems and sound/audio.
- Stranded, OFC bare copper conductors
- PVC w/sunresistance, ripcord and sequential footage marking
- Rated temperature: 60°C
- Polypropylene insulation
- 300V
- Put-up: pull box. Approvals:
- UL typeCMR/CL2R/CL3R
- NEC Article 725, 800
- CUL type CMG/FT4
- Jacket color: Gray.
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
3.37mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.33mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 22AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate