1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Educational & Maker Boards
                      4. Embedded Daughter Boards & Modules - Other Educational & Maker Boards
                      Print Page

                      1304

                      Battery Charger, USB, Li-ion / Li-Polymer, 3.7V/4.2V

                      ADAFRUIT 1304
                      ADAFRUIT 1304
                      ADAFRUIT 1304
                      ADAFRUIT 1304
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAFRUIT
                      Manufacturer Part No1304
                      Newark Part No.89W0317
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAFRUIT
                      Manufacturer Part No1304
                      Newark Part No.89W0317
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithMCU & Sensor Evaluation & Development Boards
                      Kit ContentsBoard, Cable
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 1304 is an Adafruit Micro LiPo USB lithium ion/lithium polymer charger. This is a tiny product that can fit on to project boxes and ready to safely power up lithium ion/lithium polymer batteries. Micro LiPo USB charger connected with 2 pin JST cable facilitate as portable USB based power solution. Board can be connect to any USB port on one end and 3.7V/4.2V lithium polymer or lithium ion battery into the JST plug on the other end. There are two LED's, one red and one green to indicate battery charge status. The charging is performed in three stages, first a preconditioning, then a constant current fast charge and finally constant voltage trickle charge to keep the battery topped up. The charge current is 100mA by default. User can easily change it over to 500mA mode by soldering jumper on the back and can charge batteries with 500mAh or greater capacity. Micro LiPo USB charger board used with Adafruit Lithium ion/Lithium polymer batteries only.

                      • Portable USB based power solution
                      • 5V input via PCB style USB connector
                      • Charges 3.7/4.2V single lithium ion/lithium polymer batteries and not for older 3.6/4.1V cells
                      • 100mA charge current, adjustable to 500mA mode
                      • Board dimension is 30mm x 12.5mm x 8mm
                      • Featured with MCP73831 charge management controller

                      Applications

                      Power Management

                      Contents

                      LiPo USB charger board, 2 pin JST cable.

                      Notes

                      The charger board suitable for Adafruit batteries only. Other batteries may have different voltage, chemistry, polarity or pin-out. Batteries are sold separately.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Board, Cable

                      SVHC

                      To Be Advised

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      MCU & Sensor Evaluation & Development Boards

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised