1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB Adapter Cables
                      Print Page

                      US232R-500-BULK

                      Smart Cable Assembly, USB to RS232 Converter, D Sub 9 Position Plug, 1 Mbaud, FT232R Chip, 16.4ft

                      Date/Lot Code

                      FTDI US232R-500-BULK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoUS232R-500-BULK
                      Newark Part No.53X3675
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$66.310
                      5+$65.340
                      10+$64.360
                      50+$63.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $66.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoUS232R-500-BULK
                      Newark Part No.53X3675
                      Technical Datasheet

                      Data Sheet

                      Conversion TypeUSB to RS232 Converter
                      Baud Rate1Mbaud
                      Converter Connector TypeD Sub 9 Position Plug
                      Chip TypeFT232R
                      Cable Length - Metric5m
                      Cable Length - Imperial16.4ft
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The US232R-500-BULK is a 500cm premium USB to RS232 Evaluation Cable which can be used for testing the functionality of the FT232R device and drivers prior to design-in. The electronics, including the FT232RL chip are housed in an attractive glossy white enclosure with blue, side-lit LED TX and RX traffic indicators. A matching white 5m USB cable uses gold plated USB and DB9 connectors. The US232R-500 uses an enhanced RS232 level converter and is capable of communication rates from 300 Baud to 1M Baud.

                      • Adds one RS-232 serial port by connecting to USB
                      • Special high gloss white finish enclosure design
                      • Side-lit blue RXD and TXD traffic indicators
                      • Enhanced RS232 transceiver gives serial port speed of up to 1MBaud
                      • Gold-plated USB and DB9 connectors for enhanced connection reliability
                      • Quality 4-layer PCB design
                      • Easy plug-and-play installation and RS-232 device connection
                      • Works with USB 1.1 and 2.0 host and hub ports
                      • Installs as a standard Windows COM port

                      Technical Specifications

                      Conversion Type

                      USB to RS232 Converter

                      Converter Connector Type

                      D Sub 9 Position Plug

                      Cable Length - Metric

                      5m

                      Product Range

                      -

                      Baud Rate

                      1Mbaud

                      Chip Type

                      FT232R

                      Cable Length - Imperial

                      16.4ft

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code