Notify me when back in stock
Quantity | Price |
---|---|
1+ | $67.680 |
5+ | $66.680 |
10+ | $65.690 |
50+ | $65.660 |
Product Information
Product Overview
The USB-RS232-WE-5000-BT_3.3 is an USB to RS232 levels serial UART Converter Cable, incorporating FTDI's FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a RS232 level serial UART interface to USB. Each USB-RS232 cable contains a small internal electronic circuit board, utilizing the FT232R, which is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS232 level shifter plus Tx and Rx LEDs which give a visual indication of traffic on the cable. The other end of the cable is bare, tinned wire ended connections by default, but can be customized using different connectors to support various applications.
- USB-RS232 converter cable provides a USB to RS232 serial interface with customized end connectors
- Entire USB protocol handled by the electronics in the cable USB
- EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
- Internal EEPROM with user writeable area
- Data transfer rates from 300baud to 1Mbaud
- Support for FT232R FTDIChip-ID™ for improved security
- Low USB bandwidth consumption
- UHCI / OHCI / EHCI host controller compatible
- USB 2.0 full speed compatible
Technical Specifications
USB to RS232 Converter
Free / Stripped End
5m
-
1Mbaud
FT232R
16.4ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate