1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense SMD Resistors
                      Print Page

                      EBWA-MR0005FET

                      CURRENT SENSE RES, 0R0005, 1%, 5 W, SMD

                      Date/Lot Code

                      OHMITE EBWA-MR0005FET
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoEBWA-MR0005FET
                      Newark Part No.29AH4127
                      Product RangeEBW Series
                      No Longer Available

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoEBWA-MR0005FET
                      Newark Part No.29AH4127
                      Product RangeEBW Series
                      Resistance500µohm
                      Product RangeEBW Series
                      Resistor Case / PackageSMD
                      Power Rating5W
                      Resistance Tolerance± 1%
                      Resistor TechnologyManganin
                      Resistor Element TypeManganin
                      Temperature Coefficient± 75ppm/°C
                      Product Length10.5mm
                      Product Width5mm
                      Product Height0.88mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max170°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistance

                      500µohm

                      Resistor Case / Package

                      SMD

                      Resistance Tolerance

                      ± 1%

                      Resistor Element Type

                      Manganin

                      Product Length

                      10.5mm

                      Product Height

                      0.88mm

                      Operating Temperature Max

                      170°C

                      Automotive Qualification Standard

                      -

                      Product Range

                      EBW Series

                      Power Rating

                      5W

                      Resistor Technology

                      Manganin

                      Temperature Coefficient

                      ± 75ppm/°C

                      Product Width

                      5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code